Altech Corp CAFL4U(N)
Fuse Block,2 Screw Clamp,9 mm,0.5 to 4 Sq.mm (IEC)/22-10 AWG (cULus),12 mm
Mfr. Part #: CAFL4U(N) / RS Stock #: 70077233
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$7.57
Additional Inventory
Can ship in 10 days:
513
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus ; cCSAus
Color
Gray
Connector Type
2 Screw Clamp
Current Rating
12 A
Insulation Material
Polyamide 6.6
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Operating Force
Polyamide 6.6 oz
Pin Spacing
9 mm ; 0.354 in
Primary Type
DIN Rail Mount
Stripping Length
12 mm
Terminal Width
9 mm
Termination
Screw
Torque
0.5 N/m
Type
Fuse Disconnect
Voltage Rating
600 V
Wire Size
10-22 AWG
Wire Termination Type
Screw
Overview
Fuse Block, 2 Screw Clamp Connector Type, 9 mm Terminal Width
IEC Approved, cULus Recognized standard
CAFL4U(L) is equipped with a LED for blown fuse indication.
CAFL4U(L) is equipped with a LED for blown fuse indication.