Altech Corp 3DU25R
Miniature Circuit Breaker, Thermal, 25A, 3 Pole, 480Y/277 VAC, R Series
Mfr. Part #: 3DU25R / RS Stock #: 70075768
Price
Qty.
Standard Price
1
$50.98
10
$48.43
25
$45.88
50
$43.33
100
$40.78
250
$38.24
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
D Curve
Current Rating
25 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Overload
Thermal/Magnetic
Special Features
Trip Indicator
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
480 V ; 277 V
Overview
The R Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements.
These miniature breakers are current limiting, DIN rail mounted and can offer a good equivalent to fused systems.
Application specific trip curves of B, C, and D, provide maximum circuit protection. A wide range of accessories will
complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars and more.
Features:
480Y/277 VAC
0.5 to 63 Amps
Line and Load Terminals Included
Positive Trip Indicator
These miniature breakers are current limiting, DIN rail mounted and can offer a good equivalent to fused systems.
Application specific trip curves of B, C, and D, provide maximum circuit protection. A wide range of accessories will
complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars and more.
Features: