Altech Corp 36.316
PCB Mini Plug Screw, 16 3.81mm, 28-16 AWG, 8A 300V, AKZ1550 Series
Mfr. Part #: 36.316 / RS Stock #: 70078480
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.69
10
$7.07
25
$6.42
50
$5.92
100
$5.54
Additional Inventory
Can ship in 10 days:
188
On order:
25
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Body Material
Polyamide 6.6
Color
Green
Current Rating
8 A
Hole Size
0.098 in.
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
16
Overall Length
2.43 in.
Pin Spacing
3.81 mm ; 0.15 in
Primary Type
PCB Mount
Stripping Length
0.276 in.
Termination
Socket
Type
Plug
Voltage Rating
300 V
Wire Entry
Front
Wire Size
16-28 AWG
Wire Termination Type
Screw
Overview
Polyamide 6.6 Housing , 8 A , 0.098 in. Mounting Hole Size, Plug
Miniature two piece, plug and header designs speed and simplify board and device replacement where space is limited.Horizontal and vertical Mini Headers offer different wire entry options and enhance plug accessibility. Closed end design helps prevent misplugging. Optional keying is available.
- AKZ1550 Plug. 3.81 mm (0.150") pole spacing. 8 A, 300 V, 28-16 AWG.Wire entry in same direction as plug-in. Mate with STLZ1550 and STLZ1555 mini headers. - Color: Green.
Single Mold Construction?Low Profile Design?Standard Color: Green
Miniature two piece, plug and header designs speed and simplify board and device replacement where space is limited.Horizontal and vertical Mini Headers offer different wire entry options and enhance plug accessibility. Closed end design helps prevent misplugging. Optional keying is available.
- AKZ1550 Plug. 3.81 mm (0.150") pole spacing. 8 A, 300 V, 28-16 AWG.Wire entry in same direction as plug-in. Mate with STLZ1550 and STLZ1555 mini headers. - Color: Green.