Altech Corp 30.302
PCB Plug Tubular Screw, 2 5mm, 22-14 AWG, 10A, 300V, KSO Series
Mfr. Part #: 30.302 / RS Stock #: 70077450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.32
10
$1.15
25
$1.10
50
$1.04
100
$0.99
500
$0.92
1000
$0.79
Additional Inventory
Can ship in 10 days:
7872
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Color
Gray
Current Rating
10 A
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
2
Pin Spacing
5 mm ; 0.197 in
Primary Type
PCB Mount
Termination
Through Hole
Type
Fixed Mount
Voltage Rating
300 V
Wire Size
14-22 AWG
Wire Termination Type
Screw
Overview
300 V , 22-14 AWG , Polyamide 6.6 Housing , Modular Plug
Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
- AK130 Plug. 5 mm (0.197") pin spacing. 10 A, 300 V, 22-14 AWG.
Wire entry perpendicular to plug in direction, modular construction, interlock 2 and 3 pole modules to create multipole assemblies. 10.8 mm (0.43") high. - Color: Gray. Mate with STL130, STL132 straight pin headers (right angle headers are available).
10 A, 300 V, 22-14 AWG?Standard Color: Gray
Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
- AK130 Plug. 5 mm (0.197") pin spacing. 10 A, 300 V, 22-14 AWG.
Wire entry perpendicular to plug in direction, modular construction, interlock 2 and 3 pole modules to create multipole assemblies. 10.8 mm (0.43") high. - Color: Gray. Mate with STL130, STL132 straight pin headers (right angle headers are available).