Altech Corp 2D16SB
Fuse, 2 A, 500 VAC, Diazed Type, 1.97 in., 0.52 in., Pink
Mfr. Part #: 2D16SB / RS Stock #: 70025285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.90
5
$4.75
10
$4.65
50
$4.55
100
$4.46
250
$4.31
Additional Inventory
Can ship in 10 days:
29
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Protect cable, equipment, and conductors from damage due to overloads and short circuits
Body Material
Glass
Class
Class gL/gG
Color
Pink
Current Rating
2 A
Diameter
0.52 in
Dimensions
1.97 in L
Fuse Type
Diazed Type
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Single Use Fuses
Size
ND-E 16 in
Speed
Slow Blow sec
Termination
Threaded Stud
Type
Diazed Fuses
Voltage Rating
500 V
Overview
Overview:
Diazed fuses (Bottle fuses) are available in five sizes: ND to 35 A, DII to 35 A, DIII to 100 A, DIV to 100 A, and DV to 200 A.
Fuse accessories are sized to match.
Each fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
Fuse tips have different diameters, depending on their current rating. The diameter of the tip matches the diameter of the hole in the adapter screw to ensure that no fuse with a higher rating than intended for the circuit can be installed.
Fuses and adapter screws are color-coded to avoid mismatching.
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse.
Diazed fuse bases are available in 1-Pole and 3-Pole designs.
Fuse bases can be panel-mounted or snapped onto a standard 35mm DIN rail.
gL/gG - Slow Blow operating class protects cable, equipment, and conductors from damage due to overloads and short circuits.
Diazed fuses (Bottle fuses) are available in five sizes: ND to 35 A, DII to 35 A, DIII to 100 A, DIV to 100 A, and DV to 200 A.
Fuse accessories are sized to match.
Each fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
Fuse tips have different diameters, depending on their current rating. The diameter of the tip matches the diameter of the hole in the adapter screw to ensure that no fuse with a higher rating than intended for the circuit can be installed.
Fuses and adapter screws are color-coded to avoid mismatching.
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse.
Diazed fuse bases are available in 1-Pole and 3-Pole designs.
Fuse bases can be panel-mounted or snapped onto a standard 35mm DIN rail.
gL/gG - Slow Blow operating class protects cable, equipment, and conductors from damage due to overloads and short circuits.