Altech Corp 2BU12R
Mini Circuit Breaker, Thermal Magnetic, 12A, 2 Pole, 480Y/277VAC, R Series
Mfr. Part #: 2BU12R / RS Stock #: 70075626
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.96
10
$32.26
25
$30.56
50
$28.87
100
$27.17
250
$25.47
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
B Curve
Current Rating
12 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
Special Features
Trip Indicator
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
480 V ; 277 V
Overview
UL1077 Recognized Supplementary Protector
DIN Rail Mounted
17.5 mm Width Per Pole
Thermal Magnetic
480Y/277 VAC, 50/60 Hz
10 kA Short Circuit Withstand Capability
Positive Trip Indicator (Green — Off/Tripped, Red — On)
Applications (On the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, Etc.