ZF Electronics RRA22H3BWWNN
Switch,Rocker,SPST,ON-OFF,Round,Non-Illum,White Base,Wht Act,Blank,10A,125VAC,QC
Mfr. Part #: RRA22H3BWWNN / RS Stock #: 70207291
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.63
30000
$0.62
75000
$0.60
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round Rocker
Body Material
Nylon 66
Contact Form
1 NO
Contact Material
Silver Alloy
Contact Resistance
0.02 Ohms
Current Rating
10 A
Dielectric Strength
1000 VAC
Insulation Resistance
100,000,000 ohm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
0.787 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-OFF
Special Features
High Current Switching
Standards
UL Recognized, CSA Certified, CE Marked and VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors. RR Series Round Rocker Switches
Single-pole and double-pole configurations ?Lighted and non-lighted
Stylized Round Bezel and Actuator for Modern Look
?Lighted and Non-Lighted Configurations
?AC and DC Rated Lamps
?UL, CSA, VDE Approved, Carries CE Mark
?Temperature Rating: -20°C to +85°C
?Fits 20 mm Panel Cutout
?Rated at 10 A, 125 VAC
?Lighted and Non-Lighted Configurations
?AC and DC Rated Lamps
?UL, CSA, VDE Approved, Carries CE Mark
?Temperature Rating: -20°C to +85°C
?Fits 20 mm Panel Cutout
?Rated at 10 A, 125 VAC