ZF Electronics DC1C-A1AA
Switch,Snap Action,SPDT,NO/NC,WHT Button Actuator,Silver Alloy,10A,250VAC,Solder
Mfr. Part #: DC1C-A1AA / RS Stock #: 70207579
Price
Qty.
Standard Price
1
$4.70
5
$4.32
10
$4.14
20
$3.76
100
$3.53
250
$3.06
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Button
Body Style
Subminiature
Casing Material
Polyethyleneterephthalate ⁄ Polybutyleneterephthalate
Contact Form
SPDT
Contact Material
Silver Alloy
Current Rating
5 A
IP Rating
IP67
Mounting Type
Surface Mount
Number of Poles
1
Operating Force
200 cN
Operating Temperature
-40 to 85 °C
Operation
Snap Action
Special Features
Sealed
Standards
UL Recognized, VDE Certified
Termination
Solder Lugs
Type
Basic
Voltage Rating
125 V
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors. SPST NO Switch Type, DC Series Sealed Sub-Miniature Snap-Action Switches
Size: 0.787" × 0.256" × 0.365" (L × W × H). Switch body with wire leads only 0.601" Long. Gold or silver contacts. Snap-on actuators. Short solder terminals. Wire lead versions available. Contact Form: SPDT.
Size: 0.787" × 0.256" × 0.365" (L × W × H). Switch body with wire leads only 0.601" Long. Gold or silver contacts. Snap-on actuators. Short solder terminals. Wire lead versions available. Contact Form: SPDT.