ZF Electronics 0E6230K0
Switch, Auxiliary Cold-Rolled Steel, 10.1 A, 125/250 VAC, SPDT, 0.781 in.
Mfr. Part #: 0E6230K0 / RS Stock #: 70207598
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Body Style
Subminiature
Casing Material
Thermoplastic
Contact Form
SPDT
Current Rating
10 A
Mounting Hole Size
0.063 ”
Mounting Type
Surface Mount/Bracket
Number of Poles
1
Operation
Snap Action
Series
E Series
Standards
UL Recognized
Temperature Rating
-40 to +85 C
Termination
QC Tabs
Type
Basic
Voltage Rating
125 VAC
Overview
strong>CHERRY switches and sensors are now ZF Electronics switches and sensors. 125 VAC, SPDT Switch Type, -40 to +85 °C, Sub-Miniature Snap-Action Switches
Ratings: E61 — 5 A, 125/250 VAC; E62 — 10.1 A, 125/250 VAC, 1/4 HP — 125 VAC; E63 — 0.1 A, 125 VAC. Gold crosspoint contacts. Actuators. Many special forms and lengths of actuators are available. Standard type integral hinged lever and roller actuators are available in choice of two pivot positions. Actuator lengths are dimensioned from centerline of switch mounting hole as shown. Terminals. Subminiature series available in three standard terminal types.
?UL Recognized and CSA Certified
Ratings: E61 — 5 A, 125/250 VAC; E62 — 10.1 A, 125/250 VAC, 1/4 HP — 125 VAC; E63 — 0.1 A, 125 VAC. Gold crosspoint contacts. Actuators. Many special forms and lengths of actuators are available. Standard type integral hinged lever and roller actuators are available in choice of two pivot positions. Actuator lengths are dimensioned from centerline of switch mounting hole as shown. Terminals. Subminiature series available in three standard terminal types.
?UL Recognized and CSA Certified