Yokogawa Corporation of America 260320NTNT
DC Voltmeter, Zero-Left, Stylist Series, 3.5 in, Surface Mount, Taut Band, 0-50V
Mfr. Part #: 260320NTNT / RS Stock #: 70241804
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$73.91
10
$70.21
25
$66.52
50
$62.82
100
$59.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ANSI C39.1
Dimensions
1.30 in D
Dimensions, Cutout, Inches
2.82 Dia. in
Display Size
3.5 in
Display Type
Analog
Function
Voltage
Measurement Range
0 to 50 V
Measuring Range
0 to 50 V
Mounting Type
Surface Mount
Panel Cut Out
2.82 in., 71.6 mm Dia. DIN
Special Features
DC Voltmeter - Zero-Left, Taut Band
Type
Electromechanical
Voltage Rating
0 to 50 V
Overview
Overview:
Accuracy: ±2% DC; ±2% AC Iron Vane; ±3% AC Rectifier Type (60 Hz Sine Wave)
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2%DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available