Yokogawa Corporation of America 260250ANAN
Frequency Meter,Self-Contain,Taut Band,Srfc Mnt,Stylist,2.5in,120V,55-65Hz Scale
Mfr. Part #: 260250ANAN / RS Stock #: 70254089
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions, Cutout, Inches
2.27 (Dia.) in.
Display Size
2.5 ”
Display Type
Analog
Function
Frequency
Measuring Range
55 to 65 Hz
Mounting Type
Surface Mount
Scale
55 to 65 Hz
Series
Stylist Analog Panel Meters Series
Special Features
Frequency Meter - Taut Band, Self-Contained
Supply Voltage
120 V
Type
Electromechanical
Overview
Overview:
Accuracy: ±2% DC; ±2% AC Iron Vane; ±3% AC Rectifier Type (60 Hz Sine Wave)
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2%DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available