Yokogawa Corporation of America 250424ECSN
DC Ammeter, Zero-Left, 50mV, Shunt Rated, New Big Look, 4.5 in, Taut Band, 800 A
Mfr. Part #: 250424ECSN / RS Stock #: 70245800
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.12
10
$83.72
25
$79.31
50
$74.90
100
$70.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
ANSI C39.1
Current Rating
0 to 800 A
Dimensions
1.21 in D
Dimensions, Cutout, Inches
2.86 Dia. in
Display Size
4.5 in
Display Type
Analog
Function
Ammeter
Measuring Range
0 to 800 ADC
Special Features
DC Ammeter - Zero-Left, 50 mV, Shunt Rated, Taut Band
Type
Electromechanical
Overview
Overview:
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features:
Accuracy: ±2% DC; ±2% AC — Iron Vane; ±3% AC — Rectifier Type
Tracking: ±1 1/2% DC; ±2% AC; Vertical Mounting
Repeatability: ± 1/2% DC and Rectifier Type; ±2% Iron Vane
UL and IP54 Splash-Proof Models Available
Pivot and Jewel or Taut Band Suspension Available
These meters feature extra-wide scales, big, bold numerals above the scale and divisions for an unobstructed reading. A tapered needle-sharp pointer and shadow-free acrylic cover help to easily view values. The meters meet ANSI C39.1.
Features: