XP Power VCP24US15-E
Power Supply AC-DC PCB Mount Encapsulated Medical & IT 24W 15V@1.6A 90-264V Inpu
Mfr. Part #: VCP24US15-E / RS Stock #: 70810813
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$31.89
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Efficiency
81% %
Input Voltage Range
85-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Power
24 W
Peak Current
1.6A A
Power
24 W
Primary Type
AC-DC
Series
VCP Series
Special Features
Over Voltage Protection ; Short Circuit Protection
Type
Embedded
Overview
VCP Series, 5 Watts. Low Cost. Universal AC Input. Output Voltage from 5 to 15 V. PCB Mount. Class II Construction. EN55022 Class B Emissions. No Load Input Power <0.3 W.