XP Power RDC3072S15
DC-DC Converter, RAILWAY, 30W, 1 O/P
Mfr. Part #: RDC3072S15 / RS Stock #: 70810697
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$108.57
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
89% %
Input Voltage Range
36V-140V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 75 °C
Operation
Switching
Output
15VDC@2A
Output Power
30 W
Output Voltage
15 VDC
Package Type
7-DIP Module (6 Leads)
Peak Current
2A A
Power
30 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection ; Under Voltage Lock-Out
Type
Railway
Overview
RDC Series 30 Watts
72 & 110 VDC Input for Railway Applications
Single, Dual and Triple Outputs
1500 VAC Basic Isolation
High Efficiency - Up to 91%
Remote On/Off
Complies with EN50155
EN50121-3-2 EMC for Railway Applications
3 Year Warranty