XP Power JTE0348S24-H
DC-DC Converter, 3W, 4:1 INPUT, 24 P DIP, 1 OUT, 3KV
Mfr. Part #: JTE0348S24-H / RS Stock #: 70810300
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$18.10
30
$17.33
100
$16.17
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
82% %
Input Voltage Range
18V-75V V
Isolation
Isolated
Isolation Voltage
3 kV ; 3000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
24VDC@0.125A
Output Power
3 W
Output Voltage
24 VDC
Package Type
24-DIP Module (8 Leads)
Peak Current
125mA A
Power
3 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial
Overview
JTE03 Series, 3 Watts. 4:1 Input Range. DIP 24 Plastic Case. Operating Temperature 40 °C to +100 °C. Single & Dual Outputs. 1500 VDC Isolation, 3000 VDC Option. Fully Regulated Output. No Minimum Load Required. 3 Year Warranty.