XP Power ITW1212S
DC-DC Converter, +/-12V 1W
Mfr. Part #: ITW1212S / RS Stock #: 70809366
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$10.34
40
$9.90
100
$9.24
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
77% %
Input Voltage Range
9V-18V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
12VDC@0.042A, -12VDC@0.042A
Output 2 Voltage
-12V V
Output Power
1 W
Output Voltage
12 VDC
Package Type
6-SIP Module (5 Leads)
Peak Current
42mA, 42mA A
Power
1 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial
Overview
ITW Series, 1 Watt. 2:1 Input Range. Operating Temperature -40 °C to +105 °C. Single & Dual Outputs. 1500 VDC Isolation. Fully Regulated Output. No Minimum Load Required. 3 Year Warranty.