XP Power IMM0205D12
DC-DC Converter, 2W Medical, dual output, SIP
Mfr. Part #: IMM0205D12 / RS Stock #: 70808998
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.45
5
$14.68
10
$14.37
25
$14.06
50
$13.75
100
$13.44
Additional Inventory
Manufacturer Lead Time:
27 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
79% %
Input Voltage Range
4.5V-9V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-20 to -100 °C
Operation
Switching
Output
12VDC@0.083A, -12VDC@0.083A
Output 2 Voltage
-12V V
Output Power
2 W
Output Voltage
12 VDC
Package Type
8-SIP Module (6 Leads)
Peak Current
83mA, 83mA A
Power
2 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Medical
Overview
IMM02 Series, 2 Watts. World Wide Medical Approvals. Single and Dual Outputs. SIP8 Package. -20 °C to +100 °C Operation. Full Load at 60 °C Ambient. 1500 VAC Isolation, 1 MOPP. MTBF 1 MHrs. 3 Year Warranty.