XP Power ICH5024S24
DC-DC Converter, 50W
Mfr. Part #: ICH5024S24 / RS Stock #: 70808804
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$77.40
5
$74.30
10
$72.75
25
$71.21
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
86% %
Input Voltage Range
18V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
24VDC@2.08A
Output Power
50 W
Output Voltage
24 VDC
Package Type
9-DIP Module
Peak Current
2.08A A
Power
50 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Voltage Protection ; Short Circuit Protection
Type
Telecom
Overview
ICH/IFH Series. 2:1 & 4:1 Input Ranges. Efficiency up to 90%. Single Output. 40 °C to +100 °C Operating Temperature. Continuous Short Circuit Protection. Five sided Metal Case. 3 Year Warranty.