XP Power ECS100US18
Power Supply AC-DC Panel Mount Medical & IT 100W 18V@5.5A 80-264V Input
Mfr. Part #: ECS100US18 / RS Stock #: 70808533
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$67.12
5
$64.44
10
$63.09
25
$61.75
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Efficiency
90% %
Input Voltage Range
90-264 VAC
Isolation Voltage
4 kV ; 4000 V
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Power
100 W
Peak Current
5.5A A
Power
80 W ; 100 W
Primary Type
AC-DC
Series
ECS Series
Special Features
Adjustable Output Voltage ; DC Input Capable
Type
Embedded