Wurth Electronics 7447785002
Inductor SMD shielded WE-PD XS 2.2uH
Mfr. Part #: 7447785002 / RS Stock #: 70996843
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.87
25
$1.70
50
$1.56
100
$1.44
250
$1.36
500
$1.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7981543
Current Rating
0.89 A Amp
Inductance
2.2 μH H
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Power Inductor
Resistance DC
54 mΩ Mohms
Resonance Frequency
88 MHz Hz
Series
WE-PD Series
Termination
SMD
Tolerance
+/-25 % %
Type
Power
Overview
Wurth Electronics WE-PD Series - SMD Shielded Power Inductors:
Wurth Electronics WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. The Wurth Electronics WE-PD SMD Shielded Power Inductors operate between -40…C and +125…C and a reflow solder is recommended. Because of the all in one construction, the WE-PD Inductors are more suitable for high vibration or shock applications. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors.
For a higher light efficiency in LED applications, Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white color, that when next to a circuit board makes a pleasant optical design possible. The SMD Power Inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base).
Features:
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature: –40 °C to +125 °C
Recommended solder profile: Reflow
Applications:
Switching regulators with low operating voltages (computer, laptop, mobile phones, pagers)
Integrated DC/DC-converter
Perfectly suitable for switching regulators with extremely high efficiency > 86%)
Graphic cards
Plastic base: Because of the one-piece construction, these are more suitable for high vibration or shock applications
Wurth Electronics WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. The Wurth Electronics WE-PD SMD Shielded Power Inductors operate between -40…C and +125…C and a reflow solder is recommended. Because of the all in one construction, the WE-PD Inductors are more suitable for high vibration or shock applications. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors.
For a higher light efficiency in LED applications, Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white color, that when next to a circuit board makes a pleasant optical design possible. The SMD Power Inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base).
Features:
Applications: