Wurth Electronics 7447471047
Inductors, Fixed, WE-TIS Lead Rad 1111 4.7uH 6.9A .0105Ohm
Mfr. Part #: 7447471047 / RS Stock #: 70996954
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.95
25
$2.69
50
$2.46
100
$2.29
250
$2.12
500
$2.03
Product Specifications
Product Attribute
Attribute Value
Search
Core
Ferrite
Diameter
11 mm
Inductance
4.7 μH H
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Radial
Pitch
5 mm in
Product Type
Power Inductor
Resistance DC
12 mΩ Mohms
Resonance Frequency
48 MHz
Termination
Through Hole
Tolerance
0.2 %