Wiremold 4810BCS
Power Strip, 10, 330 V (Clamping Level), 15, 6 ft., 48 in., UL and cUL Listed
Mfr. Part #: 4810BCS / RS Stock #: 70091512
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$149.50
5
$142.03
10
$137.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Cord Length
6 ft
Current Rating
15 A
Mounting Type
Rack
Number of Outlets
10
Special Features
Circuit Breaker
Standards
UL and cUL Listed
Strip Length
48 in.
Type
Suppressed
UPC Code
786776117981
Voltage Rating
330 V
Overview
Low profile housing is ideal for those tight places where power is needed the most: cabinets, racks and enclosures. The 15 amp and 20 amp CabinetMATE® power strips mount to the cross places on cabinet frames. Just screw the mounting clips into the rail support and snap the unit into place.
Features:?120 VAC Unit Rating
Resettable Circuit Breaker
20 A Units Have 12/3 SJT Power Cords with 20 A Plugs
15 A Units Have 14/3 SJT Power Cords with 15 A Plugs
Aluminum Housing with Gray Finish
Two-Year Warranty on Power Strips
Five-Year Warranty on Surge Units
?Units Available with Straight Blade or NEMA L5-20P Locking Plug
Features:?120 VAC Unit Rating
?Units Available with Straight Blade or NEMA L5-20P Locking Plug