WERMA 81510000
Indicator Light, Permanent Beacon, 12-240VAC/DC, Panel Mount, PG29, Red
Mfr. Part #: 81510000 / RS Stock #: 70925489
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.91
5
$54.24
10
$51.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
815.100.00 or 815-100-00
Color
Red
Configuration
Permanent
Current Consumption
dependent on illuminant Amp
Housing Material
PC/ABS-Blend
IP Rating
IP65
Lens Material
PC
Life
dependent on illuminant Hour(s)
Mounting Type
Installation Mounting
Operating Voltage
12 to 240 V
Special Features
Vandal-proof construction withstands every mechanical and natural challenge
Temperature Range
-20 to 60 C
UPC Code
4049787015865
Overview
Installation beacons assist in indicating process conditions, risks and imminent dangers in modern production areas clearly even in tight spaces. Process can be made safe and efficient.
Benefits and Features:
M20/ M22 thread
Easy to install even when space is limited
Up to 5 different colors in one element (239 series)
Reliable signaling
LED or Xenon technology flashing
IP 65 for outdoor applications
Different sizes for various applications
High impact polycarbonate lens with up to 20 Joules (81x series)
Vandal-proof construction withstands mechanical and natural challenges (81x series)
Applications:
Control Panels
Enclosures
Signaling on small machines and equipment
Benefits and Features:
Applications: