WERMA 64443075
Light Tower,KombiSIGN 71,LED Light,Rotating Element,24VAC/DC, Clear
Mfr. Part #: 64443075 / RS Stock #: 70925572
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$205.88
3
$196.86
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
644.430.75
Color
White
Configuration
LED Rotating
Current Consumption
max. 40 mA Amp
IP Rating
IP65
Lens Material
PC
Life
100 Hours
Operating Voltage
24 V
Series
KombiSIGN 71 Series
Special Features
The sequential triggering of the LEDs enhances the signal effect
Temperature Range
-20 to 50 C
UPC Code
4049787018279
Overview
Established as the state of art in industrial applications.
The universal stack light can be used on all types of equipment to signal machine conditions, danger situations or disruptions. Visualization is the first step to get attention. Attention-grabbing light effects will ensure visibility in indoor and outdoor environments. A variety of installation possibilities make this product series perfect for a variety of applications.
Benefits and Features:
Easy to install
Wide range of light elements and mounting accessories ensures maximum flexibility
Modular concept allows adding on to the existing configuration
Pre-assembled standard versions are available (649 part numbers)
LED technology for reliable signaling
Light effects include: permanent, LED permanent, LED blinking, LED rotating, LED flashing, Xenon flashing, LED EVS (flickering) and LED ultrabright
Audible sound elements up to 105 dB
Vocal element for customized audio files (MP3 files, music, spoken text)
Self-adjusting siren automatically adapts to the ambient noise level
Multi-color light element offers 7 colors in just 1 element
Applications:
Signaling status conditions on machinery and equipment
Used in assembly plants such as automotive and aerospace industry
In building services
The universal stack light can be used on all types of equipment to signal machine conditions, danger situations or disruptions. Visualization is the first step to get attention. Attention-grabbing light effects will ensure visibility in indoor and outdoor environments. A variety of installation possibilities make this product series perfect for a variety of applications.
Benefits and Features:
Applications: