Wamco Inc. WL-B05K-LC01
Power Input Cable; To Be Used With Wamco WL-B05K LED Sticks/Bars
Mfr. Part #: WL-B05K-LC01 / RS Stock #: 70979553
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.85
5
$1.66
10
$1.57
100
$1.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Power Input Cable
For Use With
Wamco WL-B05K LED Sticks/Bars
Overview
Rated IP65, Tough Enough to Be Outdoors
Wamco LED Stick Series BL05-K is an LED illumination system for interior lighting applications. The BL05-K has 3 CCT options (3000 K, 4000 K, 5700 K) and two standard sizes (300 mm and 1200 mm), offers uniform lighting, and can be installed to any steel surface for temporary or permanent use. BL05-K provides many advantages including brilliant light output, significant energy savings, reduced maintenance costs, and easy installation.
Features
Brightnesses from 230 to 1,200 Lumens Available
Magnetic (for Easy Installation) and Non-Magnetic Versions
Easy Connection Between Each Unit
Choice of White or Warm White
24 VDC Working Voltage
UL Rated
3-Year Warranty