Wakefield 518-95AB
Heatsink; Half Brick; Veritcal; 8 Fin; 11W; 2.2C/W
Mfr. Part #: 518-95AB / RS Stock #: 70236709
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.86
10
$4.71
25
$4.62
50
$4.52
100
$4.42
250
$4.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.95 in.
Application
DC, DC Converters
Color
Black
Configuration
Vertical
Finish
Black Anodized
For Use With
Half Brick DC/DC Converter
Forced Convection
2°C/W @ 300 FPM
Material
Aluminum
Mounting Style
Vertical
Natural Convection
60°C @t 11 W
Package Type
Half-Brick
Primary Type
Half-Brick
Special Features
Extruded Heat Sink, Vertical Fin Orientation
Thermal Resistance
2.2 °C/W C/W
Type
DC-DC
Overview
Standard mounting hole patterns mate with the majority of half-brick DC/DC converters on the market. Aluminum extruded fin construction keeps DC/DC converter modules cool in both forced and natural convection applications. Vertical and horizontal fin configurations available in a variety of heights. Black anodized finish standard. Integral thermal interface pad option eliminates need to order and install pad separately. Ordering a single part number with the hardware kit option provides everything necessary to keep your converter cool.