Volex Power Cords 17251 10 B1
Cord, Power, C13, 5-15P Plug, 3 Cond SVT Cbl, 7.5ft., 18 AWG, Black PVC Jkt
Mfr. Part #: 17251 10 B1 / RS Stock #: 70115989
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.02
10
$5.60
25
$5.42
50
$5.24
100
$5.06
250
$4.87
500
$4.69
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
7.5 ft
Cable Type
SVT
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
5-15P
Current Rating
10 A
Diameter
0.246 in
Insulation Material
Plastic
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
3
Operating Force
Plastic oz
Power Rating
1250 W
Product Header
Detachable Power Supply Cord
Special Features
Detachable
Standards
UL, cUL, CSA
Temperature, Rating
60 °C
Type
Power, Line
Voltage Rating
125 V
Overview
Power Cord, 7 ' 6 in. Length, Black Jacket Color
- Features
Rated 60?C; 125 V
UL Listed, CSA Certified
European Color Coded
- Features
Molded PVC Grounding Connector PH-386, IEC 320-C-13
- Features
- Features