Vishay Specialty Capacitors TE1400-E3
Capacitor;Aluminum Electrolytic;Cap 1 uF;Tol -10;+50%;Vol-Rtg 100 VDC;Axial
Mfr. Part #: TE1400-E3 / RS Stock #: 70079770
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
520
$3.24
1040
$2.96
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.248 x L 0.512 in ; Dia. 6.3 x L 13 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
-10% % ; 50% %
Voltage Rating
100 VDC
Overview
Operating Temperature: -40°C to +105°C.
Features
Proven Dependable Performance in the Industrial and Electronic Equipment with Either Transistor or Modified Electron-Tube Circuits
All Terminal Connections Welded, Eliminating Possibility of "Open" or Intermittent Contacts Occasionally Found in Pressure Joints of Conventional Capacitors
Superior in Size, Performance Characteristics, Shelf Life, Construction and Reliability
Metal-Encased with Clear Plastic Outer Insulating Sleeve
Excellent Circuit Performance When Used as Coupling Capacitors
Minimum Drain and Long Battery Life When Used in Battery Bypass Applications
Better Performance Under Life Test Than Most Miniature Aluminum Electrolytic Capacitors
Features