Vishay Specialty Capacitors 564R60GAD10
1nF 6 kV dc Ceramic Single Layer Capacitor, Z5U Dielectric Radial 564R Series
Mfr. Part #: 564R60GAD10 / RS Stock #: 70079541
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.31
5
$1.21
10
$1.15
100
$1.05
250
$0.98
500
$0.85
Additional Inventory
Manufacturer Lead Time:
85 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 pF
Capacitance Range
1000 to 9999 pF
Configuration
Radial
Element Material
Ceramic
Mounting Type
PCB Mount
Package Type
Disc
Termination
Through Hole
Tolerance
20% %
Voltage Rating
6000 VDC
Overview
Vishay Cera-Mite High Voltage Capacitors are the choice of discriminating designers throughout the world. Our reputation for product quality and reliability is a result of continuous research in fine electrical ceramics, high temperature coatings, process controls and rigorous production testing. The 2 and 3 kV parts are widely used in demanding applications such as snubbers, EMI/RFI filters, and switching power supplies. High voltage capacitors are also specifi ed in lower voltage applications to withstand transient voltage and energy surges in accordance with FCC and IEEE standards. - Application Range: Up to 6000 VDC, 1500 VRMS. - Insulation Resistance: 75,000 M? minimum. - Dissipation Factor: 2.0% maximum. - Dielectric Strength: 10500 VDC, 3000 V RMS . - Applications ?Lighting Ballasts ?Telecommunications ?Power Supplies