Vishay / Small Signal & Opto Products (SSP) TDSG5150
LED, 700 ucd (Min.) @ 10 mA, 565 nm (Typ.) @ 10 mA, 2.4 V (Typ.) @ 20 mA,
Mfr. Part #: TDSG5150 / RS Stock #: 70061450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$0.85
4000
$0.80
20000
$0.76
40000
$0.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used for panel meters, test- and measure- equipment, point-of-sale terminals, control units, TV sets
Character Height
13 mm
Color Emitted
Green
Common Pin
Anode
Forward Current
25 mA
Forward Voltage
2 V
Junction to Ambient Thermal Resistance
100 K⁄W
LED Color
Green
Luminous Intensity
700.00 μcd
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Peak Wavelength
565 nm (Typ.) @ 10 mA nm
Reverse Voltage
15 V (Typ.) @ 10 uA C
Soldering Temperature
+260 °C
Overview
700 ucd (Min.) @ 10 mA Luminous Intensity, Standard 7 Segment Display 13 mm
Evenly lighted segments ?Grey package surface ?Untinted segments ?Luminous intensity categorized ?Yellow and green categorized for color
Wide viewing angle ?Suitable for DC and high peak current ?Lead-free device
The TDS.51.. series are 13 mm character seven segment LED displays in a very compact package. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearence. Typical applications include instrumen
The TDS.51.. series are 13 mm character seven segment LED displays in a very compact package. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearence. Typical applications include instrumen