Vishay / Small Signal & Opto Products (SSP) BAT54A-V-GS08
SCHOTTKY, 30V, COMMON ANODE, SOT-23
Mfr. Part #: BAT54A-V-GS08 / RS Stock #: 70061835
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.03902
30000
$0.03706
45000
$0.03511
60000
$0.03316
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
30 V
Configuration
Single
Continuous Forward Current
200 mA
Dimensions
0.04 in H X 0.06 in W
Forward Voltage
240 mV
Junction Capacitance
10 pF
Junction to Ambient Thermal Resistance
430 K/W
Maximum Junction Temperature
120 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
600 mA
Number of Pins
3
Package Type
SOT-23
Power Dissipation
230 mW
Rectifier Type
SCHOTTKY
Repetitive Peak Voltage
30 V
Reverse Recovery Time
5 ns ns
Surge Current
600 mA
Temperature Operating Range
Maximum of +125 °C
Overview
Features:
Diodes Feature Very Low Turn-On Voltage and Fast Switching
Devices Are Protected by a PN Junction Guard Ring Against Excessive Voltage, Such as Electrostatic Discharges
Lead (Pb)-Free Component
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC