Vishay / Small Signal & Opto Products (SSP) BAT46W-V-GS08
SCHOTTKY, 100V, 150MA, SOD-123
Mfr. Part #: BAT46W-V-GS08 / RS Stock #: 70061834
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.0569
30000
$0.05405
45000
$0.05121
60000
$0.04836
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
100 V
Configuration
Guardring
Continuous Forward Current
150 mA
Dimensions
0.11 in L
Diode Type
Schottky
Forward Voltage
450 mV
Junction Capacitance
6 pF
Junction to Ambient Thermal Resistance
300 °C/W
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Mounting Type
Surface Mount
Number of Pins
2
Operating Temperature
-55 to 125 °C
Package Type
SOD-123
Peak Current
5 μA A
Power Dissipation
150 mW
Primary Type
Schottky Barrier
Rectifier Type
SCHOTTKY
Repetitive Peak Voltage
100 V
Reverse Current
5 μA
Switching Speed
Standard ns
Overview
Features:
For General-Purpose Applications
Diode Features Very Low Turn-On Voltage and Fast Switching
Device Is Protected by a PN Junction Guard Ring Against Excessive Voltage, Such as Electrostatic Discharges
Diode Is Also Available in the DO35 Case with the Type Designation BAT46 and in the MiniMELF Case with the Type Designation LL46
Lead (Pb)-Free Component
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC