Vishay / Small Signal & Opto Products (SSP) 1N5266B-TR
1N5266B-TR Zener Diode, 68V 5% 0.5 W Through Hole 2-Pin DO-35
Mfr. Part #: 1N5266B-TR / RS Stock #: 70061821
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30000
$0.02352
60000
$0.02235
90000
$0.02117
120000
$0.02
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
1.7 mm
Forward Current
200 mA
Forward Voltage
1.1 V
Impedance
230 ohm
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Mounting Type
Through Hole
Package Type
DO-35
Power Dissipation
500 mW
Primary Type
Zener
Product Header
Small Signal Zener Diode
Reverse Current
1.8 mA
Reverse Voltage
68 V
Temperature Operating Range
Maximum of +175 °C
Test Current
1.8 μA
Zener Type
Silicon Planar ; Small Signal
Zener Voltage Tolerance
5 %
Overview
General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications.
Features:
Silicon Planar Power Zener Diodes
Standard Zener Voltage Tolerance Is ±5%
Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
Lead (Pb)-Free Component
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
Voltage Stabilization
Features:
Applications: