Vishay / Small Signal & Opto Products (SSP) 1N5248C-TR/BKN
ZENER-DIODE 0.5W 2% DO-35 CUT TAPE
Mfr. Part #: 1N5248C-TR/BKN / RS Stock #: 70062013
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30000
$0.02764
60000
$0.02625
90000
$0.02487
120000
$0.02349
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
2 mm
Dimensions
0.15 in L
Forward Current
200 mA
Forward Voltage
1.1 mV
Impedance
21 ohm
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
200 °C
Mounting Type
Through Hole
Number of Pins
2
Package Type
DO-35
Power Dissipation
500 mW
Primary Type
Zener
Reverse Current
7 mA
Reverse Voltage
18 C
Temperature Operating Range
Maximum of +200 °C
Test Current
7 mA
Typical Voltage Temperature Coefficient
+0.085 %/K @ 7 mA %/K
Zener Type
Silicon Planar ; Small Signal
Zener Voltage
18 V
Zener Voltage Tolerance
2 %
Overview
General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications.
Features:
GSIB-3G Case
Epoxy Meets UL 94V-0 Flammability Rating
Matte Tin Plated (E3 Suffix) Terminals Leads
Polarity Marked on Body