Vishay Dale RN60C4990FB14
Resistor, Metal Film,499 Ohms,0.25 W,+/-1%,300 V,Axial,50 ppm/C,500 VAC,0.025"
Mfr. Part #: RN60C4990FB14 / RS Stock #: 70200965
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.085
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 175 °C
Package Type
Axial
Packaging
Bulk
Power Rating
0.125 W
Resistance
499 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Military
Temperature Coefficient
+/-50 ppm?/°C
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
1 %
Voltage Rating
300 V
Overview
Features:
C Characteristic
Small Size
Very Low Noise
Very Low Voltage Coefficient
Controlled Temperature Coefficient
Excellent High Frequency Characteristics
Flame Retardant Epoxy Conformal Coating
Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
Standard Lead Material Is Solder-Coated Copper
Leads Are Solderable and Weldable
Resistance Shifts Due to Storage at Room Temperature Are Negligible