Vishay Dale RN55D4994FB14
Resistor, Metal Film,4.99 Megohms,0.125 W,+/-1%,200 V,Axial,100 ppm/C,450 VAC
Mfr. Part #: RN55D4994FB14 / RS Stock #: 70200249
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.61
50
$0.59
100
$0.57
500
$0.53
1000
$0.49
5000
$0.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RN55D4994FB14
Dielectric Strength
450 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 165 °C
Package Type
Axial
Packaging
Bulk
Power Rating
0.125 W
Resistance
4.99 MegaOhms
Resistance Range
1 to 999 MegaOhms
Resistance Temperature Coefficient
± 100 ppm?/°C
Special Features
Military
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
1 %
Voltage Rating
200 V
Overview
Features:
D Characteristic
Small Size
Very Low Noise
Very Low Voltage Coefficient
Controlled Temperature Coefficient
Excellent High Frequency Characteristics
Flame Retardant Epoxy Conformal Coating
Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
Standard Lead Material Is Solder-Coated Copper
Leads Are Solderable and Weldable
Resistance Shifts Due to Storage at Room Temperature Are Negligible