Vishay Dale RLR07C4703GSB14
Resistor, Metal Film,470 Kiloohms,0.25 W,+/-2%,250 V,Axial,100 ppm/C,500 VAC
Mfr. Part #: RLR07C4703GSB14 / RS Stock #: 70201068
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.97
5000
$1.93
10000
$1.86
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 150 °C
Package Type
Epoxy Coat
Packaging
Bulk
Power Rating
0.25 W
Resistance
470 KiloOhms
Resistance Range
1 to 999 KiloOhms
Resistance Temperature Coefficient
+/- 100 ppm?/°C
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
2 %
Voltage Rating
250 V