Vishay Dale RH050300R0FE02
Resistor, Wirewound, Res 300 Ohms, 50 W, Tol 1%, Lug, Alum Housed, Military
Mfr. Part #: RH050300R0FE02 / RS Stock #: 70201521
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.34
5
$6.75
10
$6.46
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Family Name
RH, NH Family
Package Type
Aluminum Housed
Packaging
Card Pack
Power Rating
50 W
Resistance
300 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Military
Termination
Solder Lugs
Tolerance
1 %
Overview
The Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount have a complete welded and molded construction for total environmental protection. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features:
-? Molded construction for total environmental= protection
-? Complete welded construction
-? Meets applicable requirements of MIL-PRF-18546
-? Available in non-inductive styles (type NH) with
-? Ayrton-Perry winding for lowest reactive components
-? Mounts on chassis to utilize heat-sink effect
-? Excellent stability in operation (< 1 % change in resistance)
-? MIL-PRF-18546 qualified, type RE resistors
Features:
-? Molded construction for total environmental= protection
-? Complete welded construction
-? Meets applicable requirements of MIL-PRF-18546
-? Available in non-inductive styles (type NH) with
-? Ayrton-Perry winding for lowest reactive components
-? Mounts on chassis to utilize heat-sink effect
-? Excellent stability in operation (< 1 % change in resistance)
-? MIL-PRF-18546 qualified, type RE resistors