Vishay Dale RH0251K000FE02
Resistor, Wirewound, Res 1 Kilohms, 25 W, Tol 1%, Lug, Alum Housed, Military
Mfr. Part #: RH0251K000FE02 / RS Stock #: 70201474
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.43
5
$5.00
10
$4.78
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Family Name
RH, NH Family
Package Type
Aluminum Housed
Packaging
Card Pack
Power Rating
25 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Military
Termination
Solder Lugs
Tolerance
1 %
Overview
The Vishay Dale MIL-PRF-18546 Qualified Wirewound Resistors have a complete welded and molded construction for total environmental protection. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features:
-? Molded construction for total environmental protection
-? Resistance Tolerance 1%
-? High-temperature silicone coating or encapsulate
-? Complete welded construction
-? Meets applicable requirements of MIL-PRF-18546
-? Available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components
-? Mounts on chassis to utilize heat-sink effect
-? Excellent stability in operation (< 1 % change in resistance)
Applications:
-?DC/DC converters
-?AC/DC inverters
-?High-voltage bleeders
-?Dynamic braking
-?Bias supply
-?Motor speed controls
-?Voltage divider networks
-?Filament dropping
-?Capacitor charging/discharging regulation
-?Voltage dropping
-?Electrical loads
-?Crow-bar circuits
-?Current shunts