Vishay Dale MAL214699506E3
2200uF 16V ALUM Electrolytic Cap 1616,146 CTI Series 4000 h,5000 h,350000 h
Mfr. Part #: MAL214699506E3 / RS Stock #: 70399233
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7470718P
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
SMD
Voltage Rating
16 VDC
Overview
Aluminum Capacitors SMD (Chip), High Temperature, Low Impedance. Extended useful life: up to 6000 h at 125 °C. Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing. SMD-version with base plate, lead (Pb)-free reflow solderable. Charge and discharge proof, no peak current limitation. Advanced temperature reflow soldering according to JEDEC® J-STD-020. Vibration proof, 4-pin version and 6-pin version. AEC-Q200 qualified. High reliability. Low ESR .