Vishay Dale MAL203850471E3
470uF 35V dc Aluminum Electrolytic Capacitor, 038 RSU Series 3500h 10(Dia.)x16mm
Mfr. Part #: MAL203850471E3 / RS Stock #: 70398843
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.55
25
$0.52
50
$0.50
250
$0.43
500
$0.37
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.63 in ; Dia. 10 x L 16 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
?Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
Pressure Relief for Case ?Dia ? 6.3 mm
Charge and Discharge Proof
Miniaturized, High CV-Product Per Unit Volume
Applications:
?General Purpose, Industrial, Automotive, Consumer, and Audio-Video
Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
Portable and Mobile Equipment (Small Size, Low Mass)
?Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
Applications:
?General Purpose, Industrial, Automotive, Consumer, and Audio-Video