Veeder-Root C628-81000
Panel Meter,Counter,Elec,LED,Cut-Out 1.77x3.62",5 (Primary), 1 (Secondary) Dig
Mfr. Part #: C628-81000 / RS Stock #: 70132575
Price
Qty.
Standard Price
1
$1,465.32
5
$1,421.36
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Approvals
CE Approved ; UL ; cUL Recognized
Casing Material
Lexan 940
Connection Type
Screw-Terminal
Dimensions
0.12 in D
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
18 mm
Display Resolution
10 Bits
Display Type
LED
Function
Counter
Input Type
NPN ; PNP
Maximum Opening Temperature
55 °C
Measurement Range
0.0001 to 9.9999 °F
Measuring Range
0.0001 to 9.9999 %
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
5
Operating Frequency
50-60 Hz
Output Type
NPN
Panel Cut Out
1.77x3.62 ”
Primary Type
Electronic
Product Header
C628 Series Electronic Predetermining Counter
Special Features
programmable
Standards
CE Approved
Supply Voltage
90-264 VAC
Temperature Operating Range
0 to 55 °C
Temperature Range
0 to 55 C
Terminal Type
Screw Terminal
Termination
Screw
Type
Electronic
Weight
0.56 lb
Overview
1/8 DIN panel meters feature the ability to change display color when the monitored data exceed a preset limit, providing operators with instant visual alert to changes in application status. Large, super-bright 5-digit 0.71" LED display can also be set to a constant red or green color. Count and rate models can accept input frequency to 10 kHz. Elapsed timer models operate in formats of seconds, minutes, hours, minutes-seconds, or hour-minutes. Fully programmable feature set accommodates a wide range of applications. Power Source: 90 to 246 VAC, 50/60 Hz.