Veeder-Root 0779086-201
Panel Meter, Totalizer, Electrical/E-mech, Digital, Cut-Out 1.437x1.156", 6 Dig
Mfr. Part #: 0779086-201 / RS Stock #: 70132834
Price
Qty.
Standard Price
1
$247.51
10
$235.13
25
$222.76
50
$210.38
100
$198.01
Additional Inventory
On order:
8
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Ideal for office and business equipment, vending and amusement machines, laboratory and test instruments
Approvals
CSA Certified ; UL Recognized
Casing Material
Polyphenylene Oxide
Connection Type
Wire Lead
Counter Type
Economical Miniature Totalizer
Dimensions
0.16 in D
Dimensions, Cutout, Inches
1.437 x 1.156 in
Display Digit Height
4 mm
Display Type
Digital
Function
Counter ; Totalizer
Input Type
NPN Sensor ; PNP Sensor ; Switch Contact Closure
Maximum Opening Temperature
50 °C
Measuring Range
0 to 999999 %
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
6
Operating Temperature
0 to 50 °C
Operating Voltage
115 V
Panel Cut Out
1.437x1.156 ”
Power Dissipation
5 VA ; 1.5 W
Primary Type
Electromechanical
Product Header
7790 Series Miniature Totalizer
Standards
UR Recognized, CSA Certified
Supply Voltage
115 VAC
Temperature Range
0 to 50 C
Terminal Type
Wire, 22 AWG
Termination
Wire, 22 AWG
Type
Electromechanical
Weight
3.2 oz
Overview
The Series 7790 (six-figure, non-select) and 7791 (five-figure, resettable) deliver excellent performance and reliability characteristics for a minimal price. Four compact-sized mounting styles are available. Capable of speeds up to 600 counts/minute, its count coil can be continuously energized without damage. 115 VAC, 5 W (other AC and DC models available). Body Size: 1.0" × 1.3". UL recognized, CSA certified.