Vector Electronics & Technology 8024
Protoboard,Perforated,Grid 0.1X0.1",Board 6.3"LX3.94"WX0.062"T,Hole-Dia 0.025"
Mfr. Part #: 8024 / RS Stock #: 70219432
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.97
10
$20.90
20
$20.21
50
$19.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Board Size
6.3 x 3.94 x 0.063 in ; 160 x 100 x 1.6 mm
Grid Size
0.1 x 0.1 in
Material
Epoxy Glass
Mounting Hole Diameter
0.025 in ; 0.6 mm
Pattern
3 Hole Solder Pad
Product Header
3 Hole Solder Pad and Plated Through Hole Protoboard
Type
Copper-Clad ; PTH
Overview
Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.