Vector Electronics & Technology 169P44WE
Protoboard,Unclad,Grid 0.1X0.1",Board 17"LX4.5"WX0.062"T,Hole-Dia 0.042",P,FR4
Mfr. Part #: 169P44WE / RS Stock #: 70219518
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Board Size
17 x 4.5 x 0.063 in ; 432 x 114 x 1.6 mm
Board Thickness
0.062 in
Grid Size
0.1 x 0.1 in
Hole Diameter
0.042 in
Material
Epoxy Glass
Mounting Hole Diameter
0.042 in ; 1.1 mm
NEMA Rating
FR4
NEMA Type
FR4
Pattern
P
Product Header
Epoxy Glass Protoboard
Type
Perforated/Unclad
Overview
Proto-Board, 3360 Tie Point, LED Indicator, +5 VDC Power Supply
- (No Copper Plating)
Precision drilled or prepunched, Vectorbord? Prototyping Boards are convenient economical design tools and cost efficient alternatives to custom designs. Available in several hole patterns, many are copper clad. Sockets and pins, terminals, tools and accessories are available separately to facilitate construction of your prototype boards.
The product is a unclad punchboard with 17 " length, 4.5 " width, 0.062 " board thickness and 0.042 " hole diameter
- (No Copper Plating)
Precision drilled or prepunched, Vectorbord? Prototyping Boards are convenient economical design tools and cost efficient alternatives to custom designs. Available in several hole patterns, many are copper clad. Sockets and pins, terminals, tools and accessories are available separately to facilitate construction of your prototype boards.
The product is a unclad punchboard with 17 " length, 4.5 " width, 0.062 " board thickness and 0.042 " hole diameter