VCC (Visual Communications Company) 6091QM5-12V
LED Green 0.390 in. 0.380 in. 0.38 in. Dome Polished Stainless Steel
Mfr. Part #: 6091QM5-12V / RS Stock #: 70129906
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.76
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Polished Stainless Steel
Color
Green
Dimensions
0.38 in H
Housing Material
Black Nylon
Lamp Type
LED
Lens Material
Polycarbonate
Lens Shape
Dome
Mounting Hole Diameter
0.38 in
Mounting Hole Size
0.38 in in ; 9.7 mm in
Supply Voltage
12 V
Type
Non-Relampable
Overview
6091QM Series Oil-Tight Non-RelampableNeon-LED Indicator Light, Green Color
24V GREEN Yellow Solid-state indicator light complete with built-in current-limiting resistor (1K Ohms) and rectifier diode. Meets NEMA Class 13 Mounting: Ø.380 min. hole. Supplied with internal tooth lock washer and hex nut.
FEATURES:
?Polycarbonate Lens
?Terminals: Quick-connect, tinned brass .187 .020.
?Bezel: Polished stainless steel.
?Gaskets: Buna-N
?Housing: Black Nylon
24V GREEN Yellow Solid-state indicator light complete with built-in current-limiting resistor (1K Ohms) and rectifier diode. Meets NEMA Class 13 Mounting: Ø.380 min. hole. Supplied with internal tooth lock washer and hex nut.
FEATURES:
?Polycarbonate Lens
?Terminals: Quick-connect, tinned brass .187 .020.
?Bezel: Polished stainless steel.
?Gaskets: Buna-N
?Housing: Black Nylon