VCC (Visual Communications Company) 4303F7
LED Yellow 10 mcd (Typ.) 3.1 mm +/- 0.2 mm T-1 1 A (Peak) 2.1 V (Typ.) 5V
Mfr. Part #: 4303F7 / RS Stock #: 70130138
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.66
5
$0.6072
10
$0.561
100
$0.5148
250
$0.462
1000
$0.4092
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Color Emitted
Yellow
Diameter
3.1 mm
Forward Current
10 mA
Forward Voltage
2.1 V
Lens Color
Yellow
Lens Finish
Diffused
Luminous Intensity
10.00 mcd
Mounting Type
Through Hole
Package Type
T1 (3 mm)
Peak Wavelength
585 nm
Power Dissipation
120 mW
Reverse Voltage
5 V
Viewing Angle
90 °
Overview
LED Lamps-Super Brite T-1 (3mm), 10.0 mcd (Typ.) Luminous Intensity, 5 V Forward Voltage
High intensity light output ?Diffused lens