Turck RK 4T-2
Cordset, M12 Female to Cut-end, Gray, 4 pin, 3 Cond, 2 Meters, Eurofast Series
Mfr. Part #: RK 4T-2 / RS Stock #: 70034441
Price
Qty.
Standard Price
1
$25.20
Additional Inventory
On order:
181
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U2151
Application
Industrial
Cable Length
6.56 ft
Cable Type
Single Ended
Conductor Size
20 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Insulation Material
Polyvinyl Chloride
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Product Header
Standard Plug Body eurofast® Cordset
Special Features
flexlife®
Standards
UL, CSA
Temperature, Rating
-40 to 105 °C
Type
Cordset
Overview
M12 (eurofast®) cordsets used on DC devices come in 2-6, 8, 10 and 12-pin versions. Connector styles include nickel plated brass, stainless steel or nylon coupling nuts. Cable options include foil or braided shield, blue PVC for intrinsically safe wiring; touch, abrasion resistant PUR or rubber; flexlife and retractile styles (contact your local Allied sales representative for details). Features: CSA Certified and UL Recognized NEMA 6P/IP68 Seal Rated Gold-Plated Contacts Single Key Design