Turck NI20-Q14-ADZ32X2
Proximity Sensor, AC/DC, RANGE 20MM, N.O., 2M CABLE
Mfr. Part #: NI20-Q14-ADZ32X2 / RS Stock #: 70034600
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$171.50
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
M4205410
Body Style
Rectangular
Cable Length
2 m
IP Rating
IP67
Measurement Range
20 mm
Output
Analog
Primary Type
Inductive Proximity Sensors
Supply Voltage
20-250 VAC ; 10-300 VDC
Switching Current
100 mA
Termination
2-Wire Cable
Overview
TURCK designed the only truly weld field immune inductive proximity sensors available. They won't false trigger in the presence of extreme electromagnetic fields produced by resistance welding machines, regardless of the presence or absence of the target.
Features:
Resistant to AC Weld Fields (Only with S34 Suffix)
Choice of Barrel with Potted-In Cable or 1/2-20 (microfast®) Quick-Disconnect
LEDs Indicate: Output Energized
Normally Open Output
Specifications:
Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
Max. Load Current: 200 mA Max.
Voltage Drop: 6.0 VDC at 100 mA
Max. Leakage Current: 1.7 mA