Turck CSF 12-12-1/S817
Single Ended, Cordset, M23 Male, 1m, Multifast Series
Mfr. Part #: CSF 12-12-1/S817 / RS Stock #: 70782921
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$62.30
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U4559
Application
General
Cable Length
3.3 ft
Cable Type
Single Ended
Connector Type Cable end 1
M23 Male
Contact Material
Brass
Contact Plating
Gold
Current Rating
6 A
Gasket Material
Nitrle OR FPM
Number of Conductors
12
Number of Pins
12
Protocol Type
General
Shielding
Unshielded
Temperature Range
-40 to 105 C
Voltage Rating
300 V
Wire Size
18 AWG